9V 8.4 V Nickel Metal Hydride Battery Rechargeable (Secondary) 175mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH22

DigiKey Part Number
N705-ND
Manufacturer
Manufacturer Product Number
NH22
Description
BATTERY NIMH 8.4V 175MAH 9V
Customer Reference
Detailed Description
9V 8.4 V Nickel Metal Hydride Battery Rechargeable (Secondary) 175mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Termination Style
9 Volt Snap Fasteners
Discharge Rate
35mA
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
43.09 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.