
EPC7C005 | |
|---|---|
DigiKey Part Number | 4107-EPC7C005-ND |
Manufacturer | |
Manufacturer Product Number | EPC7C005 |
Description | EVAL BOARD FOR FBS-GAM02 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FBS-GAM02 - Gate Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | FBS-GAM02 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,066.40000 | $2,066.40 |



