


EPC2152ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2152ENGRTTR-ND - Tape & Reel (TR) 917-EPC2152ENGRTCT-ND - Cut Tape (CT) 917-EPC2152ENGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2152ENGRT |
Description | IC HALF BRIDGE DRVR 12.5A 12LGA |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 12-LGA (3.85x2.59) |
Datasheet | Datasheet |
EDA/CAD Models | EPC2152ENGRT Models |
Category | Current - Output / Channel 12.5A |
Manufacturer EPC | Voltage - Supply 11V ~ 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 11V ~ 13V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications Synchronous Buck Converters | Fault Protection UVLO |
Interface Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 12-WFLGA |
Technology Gallium Nitride (GaN) FETs | Supplier Device Package 12-LGA (3.85x2.59) |
Rds On (Typ) 8.5mOhm LS, 8.5mOhm HS | Base Product Number |

