
EPC2088 | |
|---|---|
DigiKey Part Number | 917-EPC2088TR-ND - Tape & Reel (TR) 917-EPC2088CT-ND - Cut Tape (CT) 917-EPC2088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2088 |
Description | TRANS GAN 100V .0032OHM BMP DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.8 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2703 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹486.43000 | ₹486.43 |
| 10 | ₹323.26200 | ₹3,232.62 |
| 100 | ₹230.93350 | ₹23,093.35 |
| 500 | ₹220.99060 | ₹1,10,495.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹180.54788 | ₹1,80,547.88 |









