
B25632E1117K000 | |
|---|---|
DigiKey Part Number | 495-B25632E1117K000-ND |
Manufacturer | |
Manufacturer Product Number | B25632E1117K000 |
Description | POWER ELECTRONIC CAPACITORS (PEC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 1000V (1kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25632E1117K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,085.16000 | ₹5,085.16 |
| 12 | ₹4,244.77750 | ₹50,937.33 |
| 54 | ₹3,957.62667 | ₹2,13,711.84 |
| 102 | ₹3,868.18745 | ₹3,94,555.12 |