110 µF Film Capacitor 1100V (1.1kV) Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25632E1117K100

DigiKey Part Number
495-B25632E1117K100-ND
Manufacturer
Manufacturer Product Number
B25632E1117K100
Description
POWER ELECTRONIC CAPACITORS (PEC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 1100V (1.1kV) Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
B25632E1117K100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
-
ESR (Equivalent Series Resistance)
1.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.327" Dia (84.50mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,278.99000₹5,278.99
12₹4,415.30833₹52,983.70
54₹4,120.16722₹2,22,489.03
102₹4,028.22069₹4,10,878.51