
B25654A6117K001 | |
|---|---|
DigiKey Part Number | 495-B25654A6117K001-ND |
Manufacturer | |
Manufacturer Product Number | B25654A6117K001 |
Description | XEVCAP _TYPE B1_115UF_650V_LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 115 µF Film Capacitor 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.51 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 3.838" L x 1.496" W (97.50mm x 38.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.406" (10.30mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,180.32000 | ₹4,180.32 |
| 15 | ₹3,408.12267 | ₹51,121.84 |
| 60 | ₹3,189.49283 | ₹1,91,369.57 |
| 105 | ₹3,122.60962 | ₹3,27,874.01 |