
B25654A6137K001 | |
|---|---|
DigiKey Part Number | 495-B25654A6137K001-ND |
Manufacturer | |
Manufacturer Product Number | B25654A6137K001 |
Description | XEVCAP _TYPE A1_130UF_650V_LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 µF Film Capacitor 650V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B25654A6137K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 650V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.89 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 3.346" L x 1.949" W (85.00mm x 49.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.406" (10.30mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,383.47000 | ₹4,383.47 |
| 16 | ₹3,571.47000 | ₹57,143.52 |
| 64 | ₹3,349.10484 | ₹2,14,342.71 |
| 112 | ₹3,281.08741 | ₹3,67,481.79 |