
B25654A8806K001 | |
|---|---|
DigiKey Part Number | 495-B25654A8806K001-ND |
Manufacturer | |
Manufacturer Product Number | B25654A8806K001 |
Description | XEVCAP _TYPE B2_80UF_850 V_LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 850V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.57 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 3.346" L x 1.949" W (85.00mm x 49.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.406" (10.30mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,571.82000 | ₹3,571.82 |
| 15 | ₹2,884.72800 | ₹43,270.92 |
| 60 | ₹2,690.01583 | ₹1,61,400.95 |
| 105 | ₹2,630.47219 | ₹2,76,199.58 |