110 µF Film Capacitor 920V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B25654A9117K001

DigiKey Part Number
495-B25654A9117K001-ND
Manufacturer
Manufacturer Product Number
B25654A9117K001
Description
XEVCAP _TYPE C3 _110UF_920V_LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 920V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B25654A9117K001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
920V
Dielectric Material
ESR (Equivalent Series Resistance)
0.89 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
3.346" L x 1.949" W (85.00mm x 49.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Termination
PC Pins
Lead Spacing
0.406" (10.30mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,788.94000₹3,788.94
12₹3,111.55833₹37,338.70
60₹2,867.44200₹1,72,046.52
108₹2,802.36185₹3,02,655.08
Manufacturers Standard Package