
B25654A9756K001 | |
|---|---|
DigiKey Part Number | 495-B25654A9756K001-ND |
Manufacturer | |
Manufacturer Product Number | B25654A9756K001 |
Description | XEVCAP _TYPE A3 _75UF_920V_LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 920V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 920V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.18 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 3.346" L x 1.949" W (85.00mm x 49.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.406" (10.30mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,566.23000 | ₹3,566.23 |
| 16 | ₹2,868.90563 | ₹45,902.49 |
| 64 | ₹2,677.96172 | ₹1,71,389.55 |
| 112 | ₹2,619.55830 | ₹2,93,390.53 |