

B25680B0198K903 | |
---|---|
DigiKey Part Number | 495-B25680B0198K903-ND |
Manufacturer | |
Manufacturer Product Number | B25680B0198K903 |
Description | CAP FILM 1900UF 10% 900V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1900 µF Film Capacitor 900V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25680B0198K903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10,073.76000 | ₹10,073.76 |
12 | ₹9,204.33500 | ₹1,10,452.02 |