
B32362A4257J080 | |
|---|---|
DigiKey Part Number | B32362A4257J080-ND |
Manufacturer | |
Manufacturer Product Number | B32362A4257J080 |
Description | CAP FILM 250UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 µF Film Capacitor 480V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32362A4257J080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 10.512" (267.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,170.43000 | ₹9,170.43 |
| 12 | ₹7,882.91417 | ₹94,594.97 |
| 52 | ₹7,451.69019 | ₹3,87,487.89 |
| 100 | ₹7,309.52850 | ₹7,30,952.85 |