
B32521C1104K289 | |
|---|---|
DigiKey Part Number | 495-5041-1-ND - Cut Tape (CT) 495-5041-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32521C1104K289 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C1104K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.63300 | ₹296.33 |
| 50 | ₹22.21560 | ₹1,110.78 |
| 100 | ₹19.93250 | ₹1,993.25 |
| 500 | ₹16.08950 | ₹8,044.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.74307 | ₹13,743.07 |
| 2,000 | ₹12.84197 | ₹25,683.94 |
| 3,000 | ₹12.39094 | ₹37,172.82 |
| 5,000 | ₹11.89091 | ₹59,454.55 |
| 7,000 | ₹11.59860 | ₹81,190.20 |
| 10,000 | ₹11.31753 | ₹1,13,175.30 |