
B32523Q1335J000 | |
|---|---|
DigiKey Part Number | 495-B32523Q1335J000-ND |
Manufacturer | |
Manufacturer Product Number | B32523Q1335J000 |
Description | CAP FILM 3.3UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q1335J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹128.69000 | ₹1,286.90 |
| 50 | ₹104.51740 | ₹5,225.87 |
| 100 | ₹97.04390 | ₹9,704.39 |
| 720 | ₹82.26253 | ₹59,229.02 |
| 1,440 | ₹78.73117 | ₹1,13,372.88 |
| 2,880 | ₹75.82461 | ₹2,18,374.88 |
| 5,040 | ₹73.85601 | ₹3,72,234.29 |