
B32523R0156K000 | |
---|---|
DigiKey Part Number | 495-B32523R0156K000-ND |
Manufacturer | |
Manufacturer Product Number | B32523R0156K000 |
Description | CAP FILM 15UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523R0156K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹394.01000 | ₹394.01 |
10 | ₹283.79100 | ₹2,837.91 |
50 | ₹239.74000 | ₹11,987.00 |
100 | ₹226.11840 | ₹22,611.84 |
540 | ₹202.19409 | ₹1,09,184.81 |
1,080 | ₹195.20418 | ₹2,10,820.51 |
2,700 | ₹187.81920 | ₹5,07,111.84 |