1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524Q6155K000

DigiKey Part Number
495-4815-ND
Manufacturer
Manufacturer Product Number
B32524Q6155K000
Description
CAP FILM 1.5UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524Q6155K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹201.28000₹201.28
10₹136.98300₹1,369.83
50₹111.61820₹5,580.91
320₹93.59078₹29,949.05
640₹88.93439₹56,918.01
1,280₹85.10066₹1,08,928.84
2,560₹81.94362₹2,09,775.67
5,120₹79.34388₹4,06,240.67
Manufacturers Standard Package