
B32524Q6225J | |
|---|---|
DigiKey Part Number | 495-4768-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q6225J |
Description | CAP FILM 2.2UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q6225J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹149.75000 | ₹1,497.50 |
| 50 | ₹122.55820 | ₹6,127.91 |
| 280 | ₹104.30175 | ₹29,204.49 |
| 560 | ₹99.11663 | ₹55,505.31 |
| 1,120 | ₹94.84754 | ₹1,06,229.24 |
| 2,520 | ₹90.79940 | ₹2,28,814.49 |
| 5,040 | ₹87.99772 | ₹4,43,508.51 |