
B32529C0152K289 | |
|---|---|
DigiKey Part Number | 495-B32529C0152K289CT-ND - Cut Tape (CT) 495-B32529C0152K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0152K289 |
Description | CAP FILM 1500PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0152K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.62960 | ₹581.48 |
| 100 | ₹10.28770 | ₹1,028.77 |
| 500 | ₹8.02890 | ₹4,014.45 |
| 1,000 | ₹7.33187 | ₹7,331.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹5.92954 | ₹18,974.53 |
| 6,400 | ₹5.54864 | ₹35,511.30 |
| 9,600 | ₹5.35781 | ₹51,434.98 |
| 16,000 | ₹5.14649 | ₹82,343.84 |
| 22,400 | ₹5.02289 | ₹1,12,512.74 |
| 32,000 | ₹4.90406 | ₹1,56,929.92 |