
B32529C0332K289 | |
---|---|
DigiKey Part Number | 495-B32529C0332K289CT-ND - Cut Tape (CT) 495-B32529C0332K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0332K289 |
Description | CAP FILM 3300PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0332K289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹15.08600 | ₹150.86 |
50 | ₹11.00380 | ₹550.19 |
100 | ₹9.73480 | ₹973.48 |
500 | ₹7.60324 | ₹3,801.62 |
1,000 | ₹6.94568 | ₹6,945.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | ₹5.79084 | ₹18,530.69 |
6,400 | ₹5.42104 | ₹34,694.66 |
9,600 | ₹5.23603 | ₹50,265.89 |
16,000 | ₹5.03095 | ₹80,495.20 |
22,400 | ₹4.91105 | ₹1,10,007.52 |
32,000 | ₹4.79576 | ₹1,53,464.32 |
38,400 | ₹4.74114 | ₹1,82,059.78 |
76,800 | ₹4.55713 | ₹3,49,987.58 |
80,000 | ₹4.54739 | ₹3,63,791.20 |