
B32529C0823M289 | |
---|---|
DigiKey Part Number | B32529C0823M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0823M289 |
Description | CAP FILM 0.082UF 20% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0823M289 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12,800 | ₹4.98532 | ₹63,812.10 |