
B32529C3474K189 | |
|---|---|
DigiKey Part Number | 495-4996-2-ND - Tape & Reel (TR) 495-4996-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3474K189 |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3474K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹58.98700 | ₹589.87 |
| 50 | ₹45.88480 | ₹2,294.24 |
| 100 | ₹41.82190 | ₹4,182.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹30.89699 | ₹24,717.59 |
| 1,600 | ₹29.18528 | ₹46,696.45 |
| 2,400 | ₹28.32855 | ₹67,988.52 |
| 4,000 | ₹27.37875 | ₹1,09,515.00 |
| 5,600 | ₹26.82342 | ₹1,50,211.15 |
| 8,000 | ₹26.28929 | ₹2,10,314.32 |