
B32560J6473K000 | |
|---|---|
DigiKey Part Number | 495-75721-ND |
Manufacturer | |
Manufacturer Product Number | B32560J6473K000 |
Description | CAP FILM 0.047UF 10% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J6473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.126" W (9.00mm x 3.20mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.99900 | ₹259.99 |
| 50 | ₹19.47580 | ₹973.79 |
| 100 | ₹17.45370 | ₹1,745.37 |
| 500 | ₹14.05058 | ₹7,025.29 |
| 1,200 | ₹12.75483 | ₹15,305.80 |
| 3,600 | ₹11.52219 | ₹41,479.88 |
| 6,000 | ₹11.06630 | ₹66,397.80 |