B32xxx, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A6333K289

DigiKey Part Number
495-4901-1-ND - Cut Tape (CT)
495-4901-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32621A6333K289
Description
CAP FILM 0.033UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A6333K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,349
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹85.19000₹85.19
10₹54.48600₹544.86
50₹42.36440₹2,118.22
100₹38.61960₹3,861.96
Tape & Box (TB)
QuantityUnit PriceExt Price
680₹29.81272₹20,272.65
1,360₹28.10970₹38,229.19
2,040₹27.25579₹55,601.81
3,400₹26.31011₹89,454.37
4,760₹25.75734₹1,22,604.94
6,800₹25.22552₹1,71,533.54
8,160₹24.97346₹2,03,783.43
16,320₹24.12466₹3,93,714.45
17,000₹24.07976₹4,09,355.92
Manufacturers Standard Package