
B32652A4224K289 | |
|---|---|
DigiKey Part Number | 495-76972-1-ND - Cut Tape (CT) 495-76972-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652A4224K289 |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A4224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.93700 | ₹569.37 |
| 50 | ₹44.17020 | ₹2,208.51 |
| 100 | ₹40.22840 | ₹4,022.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | ₹29.55567 | ₹24,531.21 |
| 1,660 | ₹27.91201 | ₹46,333.94 |
| 2,490 | ₹27.08868 | ₹67,450.81 |
| 4,150 | ₹26.17628 | ₹1,08,631.56 |
| 5,810 | ₹25.64299 | ₹1,48,985.77 |
| 8,300 | ₹25.13002 | ₹2,08,579.17 |