
B32653A6105K000 | |
---|---|
DigiKey Part Number | 495-B32653A6105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A6105K000 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A6105K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹266.22000 | ₹266.22 |
10 | ₹185.73300 | ₹1,857.33 |
50 | ₹153.92840 | ₹7,696.42 |
260 | ₹133.30112 | ₹34,658.29 |
520 | ₹127.10640 | ₹66,095.33 |
1,040 | ₹122.00470 | ₹1,26,884.89 |
2,600 | ₹116.61562 | ₹3,03,200.61 |
5,200 | ₹113.36501 | ₹5,89,498.05 |