
B32656S8225J561 | |
|---|---|
DigiKey Part Number | B32656S8225J561-ND |
Manufacturer | |
Manufacturer Product Number | B32656S8225J561 |
Description | CAP FILM 2.2UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | Snubber | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,465.82000 | ₹1,465.82 |
| 12 | ₹1,133.91833 | ₹13,607.02 |
| 60 | ₹1,014.51600 | ₹60,870.96 |
| 108 | ₹982.71537 | ₹1,06,133.26 |
| 504 | ₹920.42623 | ₹4,63,894.82 |
| 1,008 | ₹900.04919 | ₹9,07,249.58 |