
B32653A0104K189 | |
|---|---|
DigiKey Part Number | 495-77014-2-ND - Tape & Reel (TR) 495-77014-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32653A0104K189 |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A0104K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.23000 | ₹147.23 |
| 10 | ₹97.28600 | ₹972.86 |
| 50 | ₹77.60540 | ₹3,880.27 |
| 100 | ₹71.52960 | ₹7,152.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹56.48936 | ₹28,244.68 |
| 1,000 | ₹53.55493 | ₹53,554.93 |
| 1,500 | ₹52.08601 | ₹78,129.01 |
| 2,500 | ₹50.45724 | ₹1,26,143.10 |
| 3,500 | ₹49.50519 | ₹1,73,268.17 |
| 5,000 | ₹48.58923 | ₹2,42,946.15 |