MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L6224K000

DigiKey Part Number
495-B32672L6224K000-ND
Manufacturer
Manufacturer Product Number
B32672L6224K000
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672L6224K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,681
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹63.01000₹63.01
10₹39.75600₹397.56
50₹30.50880₹1,525.44
100₹27.64250₹2,764.25
500₹22.81328₹11,406.64
1,000₹21.31979₹21,319.79
2,500₹19.74430₹49,360.75
5,000₹18.79424₹93,971.20
Manufacturers Standard Package