
B32682A0682K000 | |
|---|---|
DigiKey Part Number | 495-7296-ND |
Manufacturer | |
Manufacturer Product Number | B32682A0682K000 |
Description | CAP FILM 6800PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32682A0682K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹66.72100 | ₹667.21 |
| 50 | ₹52.37060 | ₹2,618.53 |
| 100 | ₹47.96280 | ₹4,796.28 |
| 500 | ₹40.50422 | ₹20,252.11 |
| 1,000 | ₹38.19787 | ₹38,197.87 |
| 3,000 | ₹35.34887 | ₹1,06,046.61 |
| 5,000 | ₹34.29487 | ₹1,71,474.35 |