Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32682A1332K000

DigiKey Part Number
495-B32682A1332K000-ND
Manufacturer
Manufacturer Product Number
B32682A1332K000
Description
CAP FILM 3300PF 1.6KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32682A1332K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,932
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹64.57800₹645.78
50₹50.65600₹2,532.80
100₹46.36000₹4,636.00
500₹39.09526₹19,547.63
1,000₹36.84854₹36,848.54
3,000₹34.07222₹1,02,216.66
5,000₹33.04543₹1,65,227.15
Manufacturers Standard Package