
B32774D0505J000 | |
|---|---|
DigiKey Part Number | 495-B32774D0505J000-ND |
Manufacturer | |
Manufacturer Product Number | B32774D0505J000 |
Description | CAP FILM 5UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774D0505J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.748" W (31.50mm x 19.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹475.25000 | ₹475.25 |
| 10 | ₹345.16100 | ₹3,451.61 |
| 50 | ₹293.44280 | ₹14,672.14 |
| 224 | ₹262.36433 | ₹58,769.61 |
| 672 | ₹246.60871 | ₹1,65,721.05 |
| 1,120 | ₹240.77681 | ₹2,69,670.03 |
| 2,688 | ₹232.53304 | ₹6,25,048.81 |