
B32776Y7605K000 | |
|---|---|
DigiKey Part Number | 495-B32776Y7605K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776Y7605K000 |
Description | FILM CAP MKP DC FILTERING - 1100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776Y7605K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹474.32000 | ₹474.32 |
| 10 | ₹344.88100 | ₹3,448.81 |
| 50 | ₹293.25640 | ₹14,662.82 |
| 180 | ₹265.96322 | ₹47,873.38 |
| 540 | ₹249.21387 | ₹1,34,575.49 |
| 1,080 | ₹241.01265 | ₹2,60,293.66 |
| 2,520 | ₹232.92433 | ₹5,86,969.31 |