
B32778G9506K000 | |
---|---|
DigiKey Part Number | 495-76126-ND |
Manufacturer | |
Manufacturer Product Number | B32778G9506K000 |
Description | CAP FILM 50UF 900VDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778G9506K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,607.08000 | ₹1,607.08 |
27 | ₹1,184.44889 | ₹31,980.12 |
54 | ₹1,135.39537 | ₹61,311.35 |
108 | ₹1,094.99407 | ₹1,18,259.36 |
513 | ₹1,028.29766 | ₹5,27,516.70 |