
B32778Z9356K000 | |
---|---|
DigiKey Part Number | 495-B32778Z9356K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778Z9356K000 |
Description | CAP FILM 35UF 900VDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778Z9356K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹750.74000 | ₹750.74 |
10 | ₹565.62900 | ₹5,656.29 |
70 | ₹480.17214 | ₹33,612.05 |
140 | ₹459.38800 | ₹64,314.32 |
560 | ₹428.17209 | ₹2,39,776.37 |
1,050 | ₹417.54790 | ₹4,38,425.30 |