0.47 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32914A3474M189

DigiKey Part Number
495-B32914A3474M189TR-ND - Tape & Reel (TR)
495-B32914A3474M189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32914A3474M189
Description
CAP FILM 0.47UF 20% 760VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32914A3474M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,222
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹285.15000₹285.15
10₹198.67300₹1,986.73
50₹164.13780₹8,206.89
100₹153.45870₹15,345.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
350₹127.95503₹44,784.26
700₹122.25204₹85,576.43
1,050₹119.39611₹1,25,365.92
1,750₹116.22957₹2,03,401.75
2,450₹114.37764₹2,80,225.22
3,500₹112.59664₹3,94,088.24
Manufacturers Standard Package