


B32922T2224M | |
|---|---|
DigiKey Part Number | 495-1882-ND |
Manufacturer | |
Manufacturer Product Number | B32922T2224M |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922T2224M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |