
B32921X2393K000 | |
---|---|
DigiKey Part Number | 495-B32921X2393K000-ND |
Manufacturer | |
Manufacturer Product Number | B32921X2393K000 |
Description | FILM CAP MKP X2 - COMPACT, 0.039 |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 275V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹23.51600 | ₹235.16 |
50 | ₹17.55280 | ₹877.64 |
100 | ₹15.70700 | ₹1,570.70 |
500 | ₹12.60818 | ₹6,304.09 |
1,000 | ₹11.65067 | ₹11,650.67 |