
B32923D3334K289 | |
|---|---|
DigiKey Part Number | 495-B32923D3334K289CT-ND - Cut Tape (CT) 495-B32923D3334K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32923D3334K289 |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923D3334K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹57.21600 | ₹572.16 |
| 50 | ₹44.43100 | ₹2,221.55 |
| 100 | ₹40.48000 | ₹4,048.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | ₹30.73531 | ₹17,826.48 |
| 1,160 | ₹28.90935 | ₹33,534.85 |
| 1,740 | ₹27.99436 | ₹48,710.19 |
| 2,900 | ₹26.98120 | ₹78,245.48 |
| 4,060 | ₹26.38862 | ₹1,07,137.80 |
| 5,800 | ₹25.81863 | ₹1,49,748.05 |