


B32926A2335M | |
---|---|
DigiKey Part Number | 495-1627-ND |
Manufacturer | |
Manufacturer Product Number | B32926A2335M |
Description | CAP FILM 3.3UF 20% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.709" W (41.50mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |