
B41790A7258Q001 | |
|---|---|
DigiKey Part Number | B41790A7258Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41790A7258Q001 |
Description | CAP ALUM 2500UF 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 50mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41790A7258Q001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 4.8 A @ 10 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.364" (9.25mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹693.11000 | ₹693.11 |
| 10 | ₹490.66600 | ₹4,906.66 |
| 50 | ₹406.99720 | ₹20,349.86 |
| 300 | ₹347.71540 | ₹1,04,314.62 |
| 600 | ₹335.15885 | ₹2,01,095.31 |