
B43742B6568M000 | |
|---|---|
DigiKey Part Number | 495-B43742B6568M000-ND |
Manufacturer | |
Manufacturer Product Number | B43742B6568M000 |
Description | CAP ALUM 5600UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.6 A @ 100 Hz | |
Impedance | 22 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 6.732" (171.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,220.54000 | ₹19,220.54 |
| 18 | ₹16,957.88500 | ₹3,05,241.93 |