
B43743B5158M000 | |
---|---|
DigiKey Part Number | 495-B43743B5158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43743B5158M000 |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.09 A @ 100 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.531" Dia (64.30mm) | |
Height - Seated (Max) | 3.217" (81.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |