


B57343V5103H360 | |
|---|---|
DigiKey Part Number | 495-B57343V5103H360TR-ND - Tape & Reel (TR) 495-B57343V5103H360CT-ND - Cut Tape (CT) 495-B57343V5103H360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57343V5103H360 |
Description | NTC THERMISTOR 0603 10K H60 B-36 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57343V5103H360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3568K | |
B25/75 | - | |
B25/85 | 3610K | |
B25/100 | 3624K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹25.99900 | ₹259.99 |
| 25 | ₹23.18480 | ₹579.62 |
| 100 | ₹20.01640 | ₹2,001.64 |
| 250 | ₹18.51420 | ₹4,628.55 |
| 500 | ₹17.60656 | ₹8,803.28 |
| 1,000 | ₹16.86014 | ₹16,860.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.10603 | ₹56,424.12 |
| 8,000 | ₹13.73305 | ₹1,09,864.40 |
| 12,000 | ₹13.54614 | ₹1,62,553.68 |
| 20,000 | ₹13.33916 | ₹2,66,783.20 |
| 28,000 | ₹13.21813 | ₹3,70,107.64 |
| 40,000 | ₹13.10179 | ₹5,24,071.60 |