
B57550G1202G000 | |
---|---|
DigiKey Part Number | 495-B57550G1202G000-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1202G000 |
Description | THERMISTOR NTC 2KOHM 3420K BEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3406K | |
B25/100 | 3420K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.80" (71.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹178.06568 | ₹1,78,065.68 |