
B57885S0123J051 | |
|---|---|
DigiKey Part Number | B57885S0123J051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57885S0123J051 |
Description | THERMISTOR NTC 12KOHM 3760K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57885S0123J051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3760K | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.02" (26.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹50.91248 | ₹76,368.72 |