
B58620S3300B360 | |
|---|---|
DigiKey Part Number | 495-4467-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B58620S3300B360 |
Description | SENSOR 17.4PSIA 0.15" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 17.4PSI (20kPa ~ 120kPa) Absolute Male - 0.15" (3.8mm) Tube 0.5V ~ 4.5V 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 17.4PSI (20kPa ~ 120kPa) | |
Output Type | Analog Voltage | |
Output | 0.5V ~ 4.5V | |
Accuracy | ±3% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.15" (3.8mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5.8PSI ~ 34.81PSI (40kPa ~ 240kPa) | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |