


B59041R0160A010 | |
|---|---|
DigiKey Part Number | 495-76323-ND |
Manufacturer | |
Manufacturer Product Number | B59041R0160A010 |
Description | SENSOR PTC 3.2OHM 50% RECT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 3.2 Ohms Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | B59041R0160A010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 25°C | 3.2 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Rectangular | |
Supplier Device Package | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 5 | ₹98.59000 | ₹492.95 |
| 10 | ₹93.83800 | ₹938.38 |
| 25 | ₹88.00480 | ₹2,200.12 |
| 50 | ₹84.05380 | ₹4,202.69 |
| 100 | ₹80.43820 | ₹8,043.82 |
| 675 | ₹71.97410 | ₹48,582.52 |
| 1,350 | ₹69.37111 | ₹93,651.00 |
| 5,400 | ₹64.79706 | ₹3,49,904.12 |
