

B59890C0160A070 | |
---|---|
DigiKey Part Number | 495-75885-ND |
Manufacturer | |
Manufacturer Product Number | B59890C0160A070 |
Description | PTC RESET FUSE 160V 35MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 160V 35 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59890C0160A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 160V | |
Current - Hold (Ih) (Max) | 35 mA | |
Current - Trip (It) | 70 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 150 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.197" T (4.00mm x 5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹84.30000 | ₹84.30 |
5 | ₹69.75000 | ₹348.75 |
10 | ₹64.33700 | ₹643.37 |
50 | ₹53.42140 | ₹2,671.07 |
100 | ₹49.28620 | ₹4,928.62 |
250 | ₹44.29900 | ₹11,074.75 |
500 | ₹40.85412 | ₹20,427.06 |
1,000 | ₹37.66214 | ₹37,662.14 |
5,000 | ₹31.11988 | ₹1,55,599.40 |