
B66335G0500X127 | |
|---|---|
DigiKey Part Number | B66335G0500X127-ND |
Manufacturer | |
Manufacturer Product Number | B66335G0500X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66335G0500X127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 21 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.165" (55.00mm) | |
Width | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | ₹201.67866 | ₹43,562.59 |